
* Images are for reference only
HX30002-2A bk
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX30002-2A bk
- JLCPCB Part #
- C480058
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 2 250V 2P 2x1P 3mm 3mm 5A Black PA66 Phosphor bronze Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 783
In-stock Item Pricing
Qty Unit Price
1+
$0.0819
50+
$0.0648
150+
$0.0563
1000+
$0.0477
2000+
$0.0427
5000+
$0.0402
Related Products
Welcome back, may I help you?